Part Details for 12068C223KAT2A by Kyocera AVX Components
Overview of 12068C223KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12068C223KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12068C223KAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
12068C223KAT2A
|
Avnet Americas | Capacitor SMD Ceramic 1206 <Special> 400Vdc X7R Dielectric 0.022uF ?10% 125?C T/R - Tape and Reel (Alt: 12068C223KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1635 | Buy Now |
DISTI #
581-12068C223KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 400V .022uF X7R 1206 10% Tol RoHS: Compliant | 1705 |
|
$0.1960 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
12068C223KAT2A
|
Avnet Asia | Capacitor SMD Ceramic 1206 <Special> 400Vdc X7R Dielectric 0.022uF ?10% 125?C T/R (Alt: 12068C223KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |