Part Details for 12069B by Essentra Components
Overview of 12069B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12069B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-12069B
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PLUG - NON THRD:TPR BLACK RoHS: Compliant | 0 |
|
$0.7170 / $0.7320 | Order Now |
DISTI #
72768518
|
RS | Parallel Protection Plug, Black, 0.984 | Essentra Components 12069B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7780 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7290 | Buy Now |
|
Onlinecomponents.com | Parallel Protection Plug - Black - 25 mm (0.984 in) - Fitting Height 14.5 mm (0.571 in) RoHS: Compliant | 0 |
|
$0.6790 / $1.4210 | Buy Now |