-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7686
|
Newark | Fuse, Resettable Ptc, 1206, 6Vdc, 3.8A, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:3.8A, Tripping Current:8A, Time To Trip:3S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1206L380SLWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 517 |
|
$0.3250 | Buy Now |
DISTI #
576-1206L380SLWR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 6V POLY 1206 SL 3.8A RoHS: Compliant | 0 |
|
$0.9400 / $1.7200 | Order Now |
DISTI #
27079937
|
Verical | PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 16.9mm T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 | Americas - 517 |
|
$0.3963 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
2125907
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 517 |
|
$0.9230 / $2.1341 | Buy Now |
DISTI #
2125907
|
Farnell | FUSE, RESETTABLE PTC, 1206, 6VDC, 3.8A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 517 |
|
$1.1890 / $2.3729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L380SLWR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L380SLWR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.002 TO 0.016 OHMS MEASURED AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |