Part Details for 1206W4F2373T5E by Uniohm Corp
Overview of 1206W4F2373T5E by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206W4F2373T5E
1206W4F2373T5E CAD Models
1206W4F2373T5E Part Data Attributes
|
1206W4F2373T5E
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
1206W4F2373T5E
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Manufacturer Series | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206W4F2373T5E
This table gives cross-reference parts and alternative options found for 1206W4F2373T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4F2373T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS06FTEO2373 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206W4F2373T5E vs AS06FTEO2373 |
RC1206FRF13237KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | 1206W4F2373T5E vs RC1206FRF13237KL |
D251002373FP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | 1206W4F2373T5E vs D251002373FP5-E3 |
CR1206237KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 1206W4F2373T5E vs CR1206237KF |
D252373FP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | 1206W4F2373T5E vs D252373FP5-E3 |
PCR1206FZ237KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206W4F2373T5E vs PCR1206FZ237KF |
RK73H2BGBC2373F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206W4F2373T5E vs RK73H2BGBC2373F |
RK73H2BLBC2373F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 237000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | 1206W4F2373T5E vs RK73H2BLBC2373F |
CR1206F237KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206W4F2373T5E vs CR1206F237KF |
9C12063A2373FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206W4F2373T5E vs 9C12063A2373FKT |