Part Details for 1206W4J056JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206W4J056JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206W4J056JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206W4J056JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
1206W4J056JT5E
|
TME | Resistor: thick film, SMD, 1206, 5.6Ω, 250mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0023 / $0.0028 | RFQ |
Part Details for 1206W4J056JT5E
1206W4J056JT5E CAD Models
1206W4J056JT5E Part Data Attributes
|
1206W4J056JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206W4J056JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206W4J056JT5E
This table gives cross-reference parts and alternative options found for 1206W4J056JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4J056JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206JG5R60 | RESISTOR, 0.25W, 5%, 200ppm, 5.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206W4J056JT5E vs NMCT1206JG5R60 |
RK73B2BLTDB5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206W4J056JT5E vs RK73B2BLTDB5R6J |
AR1206JR-075R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 1206W4J056JT5E vs AR1206JR-075R6L |
RM12J5R6CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206W4J056JT5E vs RM12J5R6CTDK |
CQ06W4J056JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 1206W4J056JT5E vs CQ06W4J056JT5E |
D2512068A5608JP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 1206W4J056JT5E vs D2512068A5608JP5 |
SWR06JBFO5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | 1206W4J056JT5E vs SWR06JBFO5R60 |
9C12063A5R60JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206W4J056JT5E vs 9C12063A5R60JLHFT |
NMCR1206JG5R60 | RES,SMT,THICK FILM,5.6 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206W4J056JT5E vs NMCR1206JG5R60 |
9C12063A5R60JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | 1206W4J056JT5E vs 9C12063A5R60JLPF4 |