Part Details for 1206W8F2003T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206W8F2003T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206W8F2003T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206W8F2003T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/8W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
Part Details for 1206W8F2003T5E
1206W8F2003T5E CAD Models
1206W8F2003T5E Part Data Attributes
|
1206W8F2003T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206W8F2003T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206W8F2003T5E
This table gives cross-reference parts and alternative options found for 1206W8F2003T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W8F2003T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC06K2003FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206W8F2003T5E vs RC06K2003FBL |
RC06K2003FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206W8F2003T5E vs RC06K2003FTL |
1206SW8F2003BB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W8F2003T5E vs 1206SW8F2003BB |
MC0125W12061200K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | 1206W8F2003T5E vs MC0125W12061200K |
CR1206-8W-2003FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206W8F2003T5E vs CR1206-8W-2003FT |
1206SW8F2003BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W8F2003T5E vs 1206SW8F2003BC |
1206SW8F2003TBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W8F2003T5E vs 1206SW8F2003TBE |
1206SW8F2003T2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W8F2003T5E vs 1206SW8F2003T2 |
1206SW8F2003B3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W8F2003T5E vs 1206SW8F2003B3E |
1206SW8F2003C4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W8F2003T5E vs 1206SW8F2003C4E |