-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206J0500223MXTE01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 .022uF 50V X7R 20% 3-TERM C FILTER RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4080 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206J0500223MXTE01
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J0500223MXTE01
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Knowles | |
Additional Feature | NICKEL BARRIER TERMINATION; C-TYPE CIRCUIT | |
Capacitance | 22000 µF | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206J0500223MXTE01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J0500223MXTE01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0500223MXRE01 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206 | Knowles Capacitors | 1206J0500223MXTE01 vs 1206Y0500223MXRE01 |
1206Y0500223MXRE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206 | Knowles Capacitors | 1206J0500223MXTE01 vs 1206Y0500223MXRE07 |
1206J0500223MXBE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN | Knowles Capacitors | 1206J0500223MXTE01 vs 1206J0500223MXBE07 |
1206Y0500223MXBE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206 | Knowles Capacitors | 1206J0500223MXTE01 vs 1206Y0500223MXBE07 |