Part Details for 1206J1000220MCTE01 by Knowles Capacitors
Overview of 1206J1000220MCTE01 by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 1206J1000220MCTE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2093 |
|
RFQ |
Part Details for 1206J1000220MCTE01
1206J1000220MCTE01 CAD Models
1206J1000220MCTE01 Part Data Attributes
|
1206J1000220MCTE01
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J1000220MCTE01
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | NICKEL BARRIER TERMINATION; C-TYPE CIRCUIT | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |