-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1307
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2746
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.1A, Smd, Thermistor Mounting:Smd, Product Range:Poly-Fuse 1206L Series, Holding Current:100Ma, Tripping Current:250Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 1206L010/60WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2289 |
|
$0.3480 / $0.5810 | Buy Now |
DISTI #
34AC8594
|
Newark | Ptc 60V Polyfuse Surf Mount 1206 0.1A/ Tr |Littelfuse 1206L010/60WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
39AH9731
|
Newark | Fuse, Resettable Ptc, 60Vdc, 0.1A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:250Ma, Time To Trip:1.5S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 1206L010/60WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 | Buy Now |
DISTI #
F8130CT-ND
|
DigiKey | PTC RESET FUSE 60V 100MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18343 In Stock |
|
$0.2227 / $0.5700 | Buy Now |
DISTI #
576-1206L010/60WR
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 142220 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
V72:2272_16264567
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.6W 1.5s 1.5Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2237 Container: Cut Strips | Americas - 7 |
|
$0.2276 | Buy Now |
DISTI #
72244508
|
RS | Fuse, Resettable, PTC, 1206L Series, Surface Mount, Polymeric, 60V, 100mA | Littelfuse 1206L010/60WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Future Electronics | Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Con RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1206 (3216 Metric), Con RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
73506596
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.6W 1.5s 1.5Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 2021 | Americas - 6586 |
|
$0.1975 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L010/60WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L010/60WR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1307
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1307 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |