There are no models available for this part yet.
Overview of 1206L016/48NR by Lute Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9148NRGI8 | Renesas Electronics Corporation | Distributed Power Unit for P9180A / P9145 |
Price & Stock for 1206L016/48NR by Lute Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 48V 160mA 40A 370mA 1206 Resettable Fuses ROHS | 4987 |
|
$0.0253 / $0.0457 | Buy Now |