-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1307
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7655
|
Newark | Ptc Resettable Fuse, 30Vdc, 1206 Rohs Compliant: Yes |Littelfuse 1206L035/30WR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1852 |
|
$0.3480 / $0.5810 | Buy Now |
DISTI #
34AC8595
|
Newark | Ptc 30V Polyfuse Surf Mount 1206 0.35A/ Tr Rohs Compliant: Yes |Littelfuse 1206L035/30WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
18-1206L035/30WRCT-ND
|
DigiKey | PTC RESET FUSE 30V 350MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4149 In Stock |
|
$0.2227 / $0.5700 | Buy Now |
DISTI #
576-1206L035/30WR
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 26562 |
|
$0.2140 / $0.5600 | Buy Now |
|
Future Electronics | PTC 30V POLYFUSE SURF MOUNT 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2500 / $0.3350 | Buy Now |
DISTI #
79014367
|
Verical | Surface Mount Resettable PTCs Min Qty: 76 Package Multiple: 1 | Americas - 3000 |
|
$0.2900 / $0.4125 | Buy Now |
DISTI #
1206L035/30WR
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2240 | Buy Now |
|
Ameya Holding Limited | 184 |
|
RFQ | ||
|
Chip1Cloud | PTC RESET FUSE 30V 350MA 1206 / Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave | 3550 |
|
RFQ | |
DISTI #
C1S425201176187
|
Chip1Stop | PTC 30V POLYFUSE SURF MOUNT 1206 0.35A RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.2320 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L035/30WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L035/30WR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1307
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1307 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |