Datasheets
1206L110WR by: Littelfuse Inc

RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.11ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT

Part Details for 1206L110WR by Littelfuse Inc

Overview of 1206L110WR by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for 1206L110WR

Part # Distributor Description Stock Price Buy
Quest Components RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT 63
  • 1 $0.9800
  • 6 $0.4900
  • 21 $0.2940
$0.2940 / $0.9800 Buy Now

Part Details for 1206L110WR

1206L110WR CAD Models

1206L110WR Part Data Attributes:

1206L110WR Littelfuse Inc
Buy Now Datasheet
Compare Parts:
1206L110WR Littelfuse Inc RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.11ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description CHIP, 1206, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
Samacsys Manufacturer LITTELFUSE
Additional Feature 0.04 OHM MEASURED AT 20 DEG CEL
JESD-609 Code e3
Manufacturer Series 1206L
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Resistance 0.11 Ω
Resistor Type PTC RESETTABLE FUSE
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermistor Application OVERLOAD PROTECTION

Alternate Parts for 1206L110WR

This table gives cross-reference parts and alternative options found for 1206L110WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206L110WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PFMD.110.2 PTC Resettable Fuse, Surface Mount, CHIP Schurter Electronic Components 1206L110WR vs PFMD.110.2

1206L110WR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206L110WR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206L110WR by Littelfuse Inc

  • Please alert me when 1206L110WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1206L110WR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206L110WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1206L110WR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206L110WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206L110WR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: