-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7500
|
Newark | Fuse, Resettable Ptc, 6Vdc, 3.5A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:3.5A, Tripping Current:7A, Time To Trip:5S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1206L350SLTHYR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.8050 | Buy Now |
DISTI #
69W6450
|
Newark | Fuse, Resettable Ptc, 6Vdc, 3.5A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:3.5A, Tripping Current:7A, Time To Trip:5S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1206L350SLTHYR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
F5785CT-ND
|
DigiKey | PTC RESET FUSE 6V 3.5A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1795 In Stock |
|
$0.7360 / $1.8500 | Buy Now |
DISTI #
576-1206L350SLTHYR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A RoHS: Compliant | 4035 |
|
$0.7360 / $1.7700 | Buy Now |
|
Future Electronics | PTC 6V POLYFUSE SURF MOUNT 1206 SL 3.50A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
DISTI #
1206L350SLTHYR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.7140 / $0.7290 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1206 3.5A 6V | 0 |
|
$1.6617 / $1.8279 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L350SLTHYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L350SLTHYR
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |