There are no models available for this part yet.
Overview of 1206S4F120KT5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206S4F120KT5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206S4F120KT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 | 0 |
|
$0.0040 | Order Now | |
DISTI #
SMD1206-1.2R-1%
|
TME | Resistor: thick film, SMD, 1206, 1.2Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 3800 |
|
$0.0070 / $0.0386 | Buy Now | |
DISTI #
1206S4F120KT5E
|
TME | Resistor: thick film, SMD, 1206, 1.2Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0039 / $0.0047 | RFQ | |
New Advantage Corporation | RES.(3216) 1206 1.2 Ohms 1% 1/4W-S 400PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 171470 |
|
$0.0056 / $0.0060 | Buy Now |