Part Details for 1206S4F1782T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F1782T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F1782T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F1782T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 50000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1206S4F1782T5E
|
TME | Resistor: thick film, SMD, 1206, 17.8kΩ, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 5000 |
|
$0.0029 / $0.0035 | Buy Now |
DISTI #
SMD1206-17.8K-1%
|
TME | Resistor: thick film, SMD, 1206, 17.8kΩ, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 5800 |
|
$0.0052 / $0.0287 | Buy Now |
Part Details for 1206S4F1782T5E
1206S4F1782T5E CAD Models
1206S4F1782T5E Part Data Attributes
|
1206S4F1782T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1782T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1782T5E
This table gives cross-reference parts and alternative options found for 1206S4F1782T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1782T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-0717K8P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4F1782T5E vs RC1206FR-0717K8P |
RMC32K1782FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F1782T5E vs RMC32K1782FTP |
CR32-1782-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | 1206S4F1782T5E vs CR32-1782-FL |
MC1206P-1782-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1782T5E vs MC1206P-1782-FT101Q |
RK73H2BTTEB1782F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F1782T5E vs RK73H2BTTEB1782F |
RMC32K1782FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F1782T5E vs RMC32K1782FB |
FCF06FW-1782-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F1782T5E vs FCF06FW-1782-W |
MC1206P-1782-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F1782T5E vs MC1206P-1782-FB101 |
MC1206-1782-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4F1782T5E vs MC1206-1782-FB101W |
ERJP08E1782V | RES,SMT,THICK FILM,17.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | 1206S4F1782T5E vs ERJP08E1782V |