Part Details for 1206S4F178KT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F178KT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F178KT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F178KT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
DISTI #
SMD1206-1.78R-1%
|
TME | Resistor: thick film, SMD, 1206, 1.78Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 2793 |
|
$0.0070 / $0.0386 | Buy Now |
DISTI #
1206S4F178KT5E
|
TME | Resistor: thick film, SMD, 1206, 1.78Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0039 / $0.0047 | RFQ |
Part Details for 1206S4F178KT5E
1206S4F178KT5E CAD Models
1206S4F178KT5E Part Data Attributes
|
1206S4F178KT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F178KT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.78 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F178KT5E
This table gives cross-reference parts and alternative options found for 1206S4F178KT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F178KT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F1R78P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206S4F178KT5E vs CR1206F1R78P05 |
HQ06S4F178KTEE | Fixed Resistor, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F178KT5E vs HQ06S4F178KTEE |
CR1206F1R78P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206S4F178KT5E vs CR1206F1R78P20 |
RMS12FT1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 1206S4F178KT5E vs RMS12FT1R78 |
RMF12FT1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | 1206S4F178KT5E vs RMF12FT1R78 |
NRC12F1R78TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 1206S4F178KT5E vs NRC12F1R78TRF |
RM12FTN1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | 1206S4F178KT5E vs RM12FTN1R78 |
RK73H2BXTED1R78F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F178KT5E vs RK73H2BXTED1R78F |
MC1206-1R78-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F178KT5E vs MC1206-1R78-FB |
TFA1206W1R78F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 1206S4F178KT5E vs TFA1206W1R78F-T5 |