Part Details for 1206S4F2202T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2202T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F2202T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F2202T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
DISTI #
SMD1206-22K-1%
|
TME | Resistor: thick film, SMD, 1206, 22kΩ, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 74600 |
|
$0.0032 / $0.0202 | Buy Now |
DISTI #
1206S4F2202T5E
|
TME | Resistor: thick film, SMD, 1206, 22kΩ, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0028 / $0.0035 | RFQ |
|
New Advantage Corporation | RES.(3216) 1206 22K Ohms 1% 1/4W-S 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 159850 |
|
$0.0032 / $0.0034 | Buy Now |
Part Details for 1206S4F2202T5E
1206S4F2202T5E CAD Models
1206S4F2202T5E Part Data Attributes
|
1206S4F2202T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2202T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2202T5E
This table gives cross-reference parts and alternative options found for 1206S4F2202T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2202T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F2202FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F2202T5E vs RC3216F2202FS |
CR1206F22K0F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 1206S4F2202T5E vs CR1206F22K0F |
RMCG1/822K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F2202T5E vs RMCG1/822K1%R |
CR1206F22K0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206S4F2202T5E vs CR1206F22K0F |
CR120622KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206S4F2202T5E vs CR120622KF |
RK73H2BLBC2202F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F2202T5E vs RK73H2BLBC2202F |
PCR1206FZ22KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206S4F2202T5E vs PCR1206FZ22KF |
CHP1206K2202FBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | 1206S4F2202T5E vs CHP1206K2202FBT |
CHP1206K2202FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 22000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | 1206S4F2202T5E vs CHP1206K2202FNT |
RC3216F2202ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206S4F2202T5E vs RC3216F2202ES |