Part Details for 1206S4F2432T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F2432T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F2432T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F2432T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
DISTI #
SMD1206-24K3-1%
|
TME | Resistor: thick film, SMD, 1206, 24.3kΩ, 0.25W, ±1%, -55÷125°C Min Qty: 1000 | 5000 |
|
$0.0042 / $0.0070 | Buy Now |
DISTI #
1206S4F2432T5E
|
TME | Resistor: thick film, SMD, 1206, 24.3kΩ, 250mW, ±1% Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |
Part Details for 1206S4F2432T5E
1206S4F2432T5E CAD Models
1206S4F2432T5E Part Data Attributes
|
1206S4F2432T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F2432T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F2432T5E
This table gives cross-reference parts and alternative options found for 1206S4F2432T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F2432T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F2432-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 1206S4F2432T5E vs RC1206F2432-07-RG70 |
WR12X2432FGLJ | Fixed Resistor, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4F2432T5E vs WR12X2432FGLJ |
RM12F2432CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1206S4F2432T5E vs RM12F2432CT |
NMCR1206FT24K3 | RES,SMT,THICK FILM,24.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | 1206S4F2432T5E vs NMCR1206FT24K3 |
NRCA12F2432TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | 1206S4F2432T5E vs NRCA12F2432TR10QYF |
1206S4F2432CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F2432T5E vs 1206S4F2432CBE |
NMCT1206FG24K3 | RESISTOR, 0.25W, 1%, 100ppm, 24300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4F2432T5E vs NMCT1206FG24K3 |
CRCW12062432FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4F2432T5E vs CRCW12062432FRT1 |
CR32-2432-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | 1206S4F2432T5E vs CR32-2432-FY |
CR322432FV | Fixed Resistor, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4F2432T5E vs CR322432FV |