Part Details for 1206S4F270JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F270JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4F270JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F270JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
DISTI #
SMD1206-27R-1%
|
TME | Resistor: thick film, SMD, 1206, 27Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 80600 |
|
$0.0032 / $0.0202 | Buy Now |
DISTI #
1206S4F270JT5E
|
TME | Resistor: thick film, SMD, 1206, 27Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |
|
New Advantage Corporation | RES.(3216) 1206 27 Ohms 1% 1/4W-S 200PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 119601 |
|
$0.0032 / $0.0034 | Buy Now |
Part Details for 1206S4F270JT5E
1206S4F270JT5E CAD Models
1206S4F270JT5E Part Data Attributes
|
1206S4F270JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F270JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F270JT5E
This table gives cross-reference parts and alternative options found for 1206S4F270JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F270JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F270JT5E vs SG73S2BTTDD27R0F |
SG73S2BLBK27R0F | RES,SMT,THICK FILM,27 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4F270JT5E vs SG73S2BLBK27R0F |
SG73P2BLTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F270JT5E vs SG73P2BLTDD27R0F |
SG73S2BLTE27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F270JT5E vs SG73S2BLTE27R0F |
NRC12F27R0TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | 1206S4F270JT5E vs NRC12F27R0TR10F |
SG73S2BTTED27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F270JT5E vs SG73S2BTTED27R0F |
NRC12F27R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | 1206S4F270JT5E vs NRC12F27R0TRF |
CR1206AFW-27R0EAS | Fixed Resistor, | Bourns Inc | 1206S4F270JT5E vs CR1206AFW-27R0EAS |
SG73P2BTTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F270JT5E vs SG73P2BTTDD27R0F |
SG73S2BLTDD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F270JT5E vs SG73S2BLTDD27R0F |