There are no models available for this part yet.
Overview of 1206S4F300JT5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206S4F300JT5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206S4F300JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now | |
DISTI #
SMD1206-30R-1%
|
TME | Resistor: thick film, SMD, 1206, 30Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 40300 |
|
$0.0032 / $0.0202 | Buy Now | |
DISTI #
1206S4F300JT5E
|
TME | Resistor: thick film, SMD, 1206, 30Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ | |
DISTI #
RMC1206-30R-1-R
|
Maritex | 10000 |
|
$0.0020 / $0.0190 | Buy Now |
CAD Models for 1206S4F300JT5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206S4F300JT5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206S4F300JT5E
This table gives cross-reference parts and alternative options found for 1206S4F300JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F300JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTED30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F300JT5E vs SG73S2BTTED30R0F |
SG73P2BTTDD30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F300JT5E vs SG73P2BTTDD30R0F |
MC1206S4F300JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | 1206S4F300JT5E vs MC1206S4F300JT5E |
SG73P2BTTED30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4F300JT5E vs SG73P2BTTED30R0F |
TSR8GAF300V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | 1206S4F300JT5E vs TSR8GAF300V |
SG73P2BLBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4F300JT5E vs SG73P2BLBK30R0F |
SG73S2BLTE30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F300JT5E vs SG73S2BLTE30R0F |
NRC12F30R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | 1206S4F300JT5E vs NRC12F30R0TRF |
WCR1206-30RFA | Fixed Resistor, 0.25W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206S4F300JT5E vs WCR1206-30RFA |
SG73P2BLTD30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4F300JT5E vs SG73P2BLTD30R0F |