Part Details for 1206S4J0224T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0224T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4J0224T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4J0224T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 5% T/R-5000 RoHS: Compliant | 20000 |
|
$0.0020 | Buy Now |
DISTI #
SMD1206-220K
|
TME | Resistor: thick film, SMD, 1206, 220kΩ, 0.25W, ±5%, -55÷125°C Min Qty: 100 | 43500 |
|
$0.0026 / $0.0148 | Buy Now |
DISTI #
1206S4J0224T5E
|
TME | Resistor: thick film, SMD, 1206, 220kΩ, 250mW, ±5%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0025 / $0.0034 | RFQ |
|
New Advantage Corporation | RES.(3216) 1206 220K Ohms 5% 1/4W-S 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4054755 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for 1206S4J0224T5E
1206S4J0224T5E CAD Models
1206S4J0224T5E Part Data Attributes
|
1206S4J0224T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0224T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0224T5E
This table gives cross-reference parts and alternative options found for 1206S4J0224T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0224T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JHB--220K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4J0224T5E vs CR-06JHB--220K |
RMGW32K224JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4J0224T5E vs RMGW32K224JTP |
9C12063A2203JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4J0224T5E vs 9C12063A2203JKPFT |
NQ06W4J0224T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0224T5E vs NQ06W4J0224T5E |
FNF06JW-224 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4J0224T5E vs FNF06JW-224 |
AC1206JR-13220KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206S4J0224T5E vs AC1206JR-13220KL |
232271161224 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4J0224T5E vs 232271161224 |
MC1206L6J2203SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | 1206S4J0224T5E vs MC1206L6J2203SE |
RC1206JR-07220K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4J0224T5E vs RC1206JR-07220K |
WR12X224JDLV | Fixed Resistor, 0.33W, 220000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4J0224T5E vs WR12X224JDLV |