Part Details for 1206S4J030JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J030JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4J030JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4J030JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
1206S4J030JT5E
|
TME | Resistor: thick film, SMD, 1206, 3Ω, 250mW, ±5%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0022 / $0.0029 | RFQ |
DISTI #
SMD1206-3R
|
TME | Resistor: thick film, SMD, 1206, 3Ω, 0.25W, ±5%, -55÷125°C Min Qty: 100 | 7400 |
|
$0.0027 / $0.0150 | Buy Now |
|
New Advantage Corporation | RES.(3216) 1206 3 Ohms 5% 1/4W-S 400PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 167994 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for 1206S4J030JT5E
1206S4J030JT5E CAD Models
1206S4J030JT5E Part Data Attributes:
|
1206S4J030JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J030JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J030JT5E
This table gives cross-reference parts and alternative options found for 1206S4J030JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J030JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC120635%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | 1206S4J030JT5E vs RMC120635%N |
MC1206-3R0-JB401W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | 1206S4J030JT5E vs MC1206-3R0-JB401W |
HQ06S4J030JT5E | Fixed Resistor, 0.25W, 3ohm, 200V, 5% +/-Tol, 400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J030JT5E vs HQ06S4J030JT5E |
MC1206-3R0-JT401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J030JT5E vs MC1206-3R0-JT401 |
HQ06S4J030JTCE | Fixed Resistor, 0.25W, 3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J030JT5E vs HQ06S4J030JTCE |
MC1206-3R0-JB401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J030JT5E vs MC1206-3R0-JB401 |
MC1206P-3R0-JB401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J030JT5E vs MC1206P-3R0-JB401 |
MC1206-3R0-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J030JT5E vs MC1206-3R0-JBQ |
RMS12R-3R0-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | RFE International Inc | 1206S4J030JT5E vs RMS12R-3R0-J |
RMC120635% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | 1206S4J030JT5E vs RMC120635% |