Part Details for 1206S4J0334TDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0334TDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4J0334TDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.(3216) 1206 330K Ohms 5% 1/4W-S 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 104202 |
|
$0.0030 | Buy Now |
Part Details for 1206S4J0334TDE
1206S4J0334TDE CAD Models
1206S4J0334TDE Part Data Attributes
|
1206S4J0334TDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0334TDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0334TDE
This table gives cross-reference parts and alternative options found for 1206S4J0334TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0334TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0334CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0334TDE vs 1206S4J0334CBE |
SG73S2BLBK334J | RES,SMT,THICK FILM,330K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4J0334TDE vs SG73S2BLBK334J |
RM12J334CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206S4J0334TDE vs RM12J334CTDK |
1206S4J0334CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0334TDE vs 1206S4J0334CA |
RM73B2BT334J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0334TDE vs RM73B2BT334J |
FCF06JV-334 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4J0334TDE vs FCF06JV-334 |
MC1206P-334-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | 1206S4J0334TDE vs MC1206P-334-JB |
RM73B2BTE334J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0334TDE vs RM73B2BTE334J |
RK73A2BLTE334J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0334TDE vs RK73A2BLTE334J |
CRCW1206330KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4J0334TDE vs CRCW1206330KJNEBC |