-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0069
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:1A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63V, Fuse Case Style:1206 (3216 Metric), Product Range:1206Sff Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 1206SFF100F/63-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13T1437
|
Newark | Fuse, Smd, 1206, 1A, Fuse Current:1A, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:50A, Svhc:No Rohs Compliant: Yes |Littelfuse 1206SFF100F/63-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8590 / $1.5600 | Buy Now |
DISTI #
1843804
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$1.3455 | Buy Now |
DISTI #
1843804RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$1.3455 | Buy Now |
DISTI #
2786417
|
Farnell | FUSE, FAST ACTING, 1A, 1206 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.4671 / $0.6002 | Buy Now |
DISTI #
1843804RL
|
Farnell | FUSE, SMD, 1206, 1A RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.3813 | Buy Now |
DISTI #
1843804
|
Farnell | FUSE, SMD, 1206, 1A RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206SFF100F/63-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFF100F/63-2
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |