Part Details for 1206SFF150F/63-2 by Littelfuse Inc
Overview of 1206SFF150F/63-2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206SFF150F/63-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1438
|
Newark | Fuse, Smd, 1206, 1.5A, Fuse Current:1.5A, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:50A, Rohs Compliant: Yes |Littelfuse 1206SFF150F/63-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for 1206SFF150F/63-2
1206SFF150F/63-2 CAD Models
1206SFF150F/63-2 Part Data Attributes
|
1206SFF150F/63-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFF150F/63-2
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |