Part Details for 1206SFP700F/24-2 by Littelfuse Inc
Overview of 1206SFP700F/24-2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206SFP700F/24-2
1206SFP700F/24-2 CAD Models
1206SFP700F/24-2 Part Data Attributes
|
1206SFP700F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFP700F/24-2
Littelfuse Inc
Electric Fuse, 70A, 1206,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 1.8 mm | |
Body Height | 1.17 mm | |
Body Length or Diameter | 3.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 30 J | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 70 A |