-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4645
|
Newark | Fuse, 1A, 63Vdc, Smd, Slow Blow, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:1206Sfs Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 1206SFS100F/63-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1843826RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5826 / $0.8155 | Buy Now |
DISTI #
1843826
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5826 / $0.9844 | Buy Now |
DISTI #
2786424
|
Farnell | RoHS: Not Compliant Min Qty: 5 Container: Each | 0 |
|
$0.4579 / $0.4868 | Buy Now |
DISTI #
1843826RL
|
Farnell | FUSE, SMD, 1206, 1A RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.5696 / $1.1267 | Buy Now |
DISTI #
1843826
|
Farnell | FUSE, SMD, 1206, 1A RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5696 / $1.1267 | Buy Now |
|
Sense Electronic Company Limited | NA | 455000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206SFS100F/63-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFS100F/63-2
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: BLOW WITHIN 0.0016 SEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0016 s |