-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLOW BLOW ELECTRIC FUSE, 1.25A, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4868
|
Newark | 1206Sfs125F/63-2 |Raychem Te Connectivity 1206SFS125F/63-2 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3690 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 Ceramic T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.1928 / $0.5845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206SFS125F/63-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1206SFS125F/63-2
TE Connectivity
SLOW BLOW ELECTRIC FUSE, 1.25A, 63VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | SLOW | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |