Part Details for 1206SFS300F/32-2 by Littelfuse Inc
Overview of 1206SFS300F/32-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206SFS300F/32-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1453
|
Newark | Fuse, Smd, 1206, 3A, Fuse Current:3A, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:50A, Svhc:No Rohs Compliant: Yes |Littelfuse 1206SFS300F/32-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7470 / $1.3500 | Buy Now |
DISTI #
1843831RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$1.0788 | Buy Now |
DISTI #
1843831
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$1.0788 | Buy Now |
DISTI #
1843831RL
|
Farnell | FUSE, SMD, 1206, 3A RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.4571 / $0.4858 | Buy Now |
DISTI #
1843831
|
Farnell | FUSE, SMD, 1206, 3A RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4571 / $0.4858 | Buy Now |
Part Details for 1206SFS300F/32-2
1206SFS300F/32-2 CAD Models
1206SFS300F/32-2 Part Data Attributes
|
1206SFS300F/32-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFS300F/32-2
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: BLOW WITHIN 0.002 SEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | NOT APPLICABLE | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |