Part Details for 1206SFS700F/24-2 by Littelfuse Inc
Overview of 1206SFS700F/24-2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206SFS700F/24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4657
|
Newark | Fuse Rohs Compliant: Yes |Littelfuse 1206SFS700F/24-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for 1206SFS700F/24-2
1206SFS700F/24-2 CAD Models
1206SFS700F/24-2 Part Data Attributes:
|
1206SFS700F/24-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFS700F/24-2
Littelfuse Inc
Electric Fuse, Slow Blow, 7A, 24VDC, 60A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 60 A | |
Rated Current | 7 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |