Part Details for 1206W4F1203T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206W4F1203T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206W4F1203T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206W4F1203T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
DISTI #
1206W4F1203T5E
|
TME | Resistor: thick film, SMD, 1206, 120kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 25000 |
|
$0.0029 / $0.0035 | Buy Now |
Part Details for 1206W4F1203T5E
1206W4F1203T5E CAD Models
1206W4F1203T5E Part Data Attributes
|
1206W4F1203T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206W4F1203T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206W4F1203T5E
This table gives cross-reference parts and alternative options found for 1206W4F1203T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4F1203T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ120KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 1206W4F1203T5E vs PCR1206FZ120KF |
CRG1206-T-1203FT | Fixed Resistor, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206W4F1203T5E vs CRG1206-T-1203FT |
WCR1206Z120KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206W4F1203T5E vs WCR1206Z120KF |
RK73H2BGBC1203F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206W4F1203T5E vs RK73H2BGBC1203F |
WCR1206Z120KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 1206W4F1203T5E vs WCR1206Z120KF |
RMCG1/8120K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206W4F1203T5E vs RMCG1/8120K1%R |
RC3216F1203CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 1206W4F1203T5E vs RC3216F1203CS |
RMS12FE1203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 1206W4F1203T5E vs RMS12FE1203 |
CR1206F120KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 1206W4F1203T5E vs CR1206F120KF |
9C12063A1203FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206W4F1203T5E vs 9C12063A1203FKT |