There are no models available for this part yet.
Overview of 1206W4F133KT5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206W4F133KT5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206W4F133KT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now | |
DISTI #
1206W4F133KT5E
|
TME | Resistor: thick film, SMD, 1206, 1.33Ω, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0039 / $0.0047 | RFQ |
CAD Models for 1206W4F133KT5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206W4F133KT5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206W4F133KT5E
This table gives cross-reference parts and alternative options found for 1206W4F133KT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4F133KT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-101R33L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206W4F133KT5E vs AF1206FR-101R33L |
CR-06FLF--1R33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206W4F133KT5E vs CR-06FLF--1R33 |
AR1206FR-071R33L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 1206W4F133KT5E vs AR1206FR-071R33L |
CR1206-4W-1R33FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | 1206W4F133KT5E vs CR1206-4W-1R33FT-13 |
NRC-AS12F1R33TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | 1206W4F133KT5E vs NRC-AS12F1R33TRF |
RMCF1206FB1R33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206W4F133KT5E vs RMCF1206FB1R33 |
RC1206F1R33-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 1206W4F133KT5E vs RC1206F1R33-07-RG70 |
RK73H2BTTDB1R33F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206W4F133KT5E vs RK73H2BTTDB1R33F |
SR1206FR-071R33L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206W4F133KT5E vs SR1206FR-071R33L |
CR-06FP7--1R33 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206W4F133KT5E vs CR-06FP7--1R33 |