There are no models available for this part yet.
Overview of 1206W4F2101T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206W4F2101T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206W4F2101T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now | |
DISTI #
1206W4F2101T5E
|
TME | Resistor: thick film, SMD, 1206, 2.1kΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0029 / $0.0035 | RFQ |
CAD Models for 1206W4F2101T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206W4F2101T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206W4F2101T5E
This table gives cross-reference parts and alternative options found for 1206W4F2101T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4F2101T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-2101-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | 1206W4F2101T5E vs MC1206P-2101-FBW |
RMF12FT2101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | 1206W4F2101T5E vs RMF12FT2101 |
RC3216F2101GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206W4F2101T5E vs RC3216F2101GS |
WR12X2101FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 1206W4F2101T5E vs WR12X2101FQL |
RK73H2BLTED2101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206W4F2101T5E vs RK73H2BLTED2101F |
CR-06FP6---2K1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206W4F2101T5E vs CR-06FP6---2K1 |
MCR18EZPF2101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | 1206W4F2101T5E vs MCR18EZPF2101 |
RC3216F2101CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206W4F2101T5E vs RC3216F2101CS |
MC1206-2101-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | 1206W4F2101T5E vs MC1206-2101-FT |
232272912102 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206W4F2101T5E vs 232272912102 |