Part Details for 1206W4F4644T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206W4F4644T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206W4F4644T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206W4F4644T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
Part Details for 1206W4F4644T5E
1206W4F4644T5E CAD Models
1206W4F4644T5E Part Data Attributes
|
1206W4F4644T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206W4F4644T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4640000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206W4F4644T5E
This table gives cross-reference parts and alternative options found for 1206W4F4644T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4F4644T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272914645L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 1206W4F4644T5E vs 232272914645L |
FCF06FS-4644-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206W4F4644T5E vs FCF06FS-4644-W |
CRG1206F4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | 1206W4F4644T5E vs CRG1206F4M64 |
RGC1206FTD4M64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 1206W4F4644T5E vs RGC1206FTD4M64 |
FCF06FV-4644 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206W4F4644T5E vs FCF06FV-4644 |
CR1206-4W-4644FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | 1206W4F4644T5E vs CR1206-4W-4644FT-13 |
CRCW12064M64FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206W4F4644T5E vs CRCW12064M64FKEAC |
AR1206FR-074M64L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 1206W4F4644T5E vs AR1206FR-074M64L |
RC3216F4644CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 1206W4F4644T5E vs RC3216F4644CS |
CR1206F4M64P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206W4F4644T5E vs CR1206F4M64P20 |