There are no models available for this part yet.
Overview of 1206W4J020JT5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206W4J020JT5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206W4J020JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now | |
DISTI #
1206W4J020JT5E
|
TME | Resistor: thick film, SMD, 1206, 2Ω, 250mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0022 / $0.0029 | RFQ |
CAD Models for 1206W4J020JT5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206W4J020JT5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206W4J020JT5E
This table gives cross-reference parts and alternative options found for 1206W4J020JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4J020JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTDB2R0J | RES,SMT,THICK FILM,2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206W4J020JT5E vs RK73B2BRTTDB2R0J |
RK73B2BRTBK2R0J | RES,SMT,THICK FILM,2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206W4J020JT5E vs RK73B2BRTBK2R0J |
1206S4J020JB4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W4J020JT5E vs 1206S4J020JB4E |
SG73P2BLBK2R0J | RES,SMT,THICK FILM,2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206W4J020JT5E vs SG73P2BLBK2R0J |
1206S4J020JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W4J020JT5E vs 1206S4J020JT4 |
RM73B2BT2R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206W4J020JT5E vs RM73B2BT2R0J |
RPC1206JT2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206W4J020JT5E vs RPC1206JT2R00 |
CTTKFR1206JTF2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 1206W4J020JT5E vs CTTKFR1206JTF2R00 |
1206S4J020JTDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206W4J020JT5E vs 1206S4J020JTDE |
RMCF1206JB2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206W4J020JT5E vs RMCF1206JB2R00 |