Part Details for 1207161 by Phoenix Contact
Overview of 1207161 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1207161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1207161-ND
|
DigiKey | CF 1000 PB 10-2 5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$477.3500 | Buy Now |
DISTI #
651-1207161
|
Mouser Electronics | Wire Stripping & Cutting Tools CF 1000 PB 10-2,5 RoHS: Compliant | 0 |
|
$477.3400 | Order Now |
DISTI #
71909677
|
RS | Accessories for tools/automatic devices | Phoenix Contact 1207161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$477.3500 | RFQ |
|
Onlinecomponents.com | Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - pressing clamps for 0.5 mm² ... 2.5 mm² sleeves and 10 mm sleeve length | 0 |
|
$500.1900 / $545.6600 | Buy Now |
DISTI #
1207161
|
TTI | Wire Stripping & Cutting Tools CF 1000 PB 10-2,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$462.8800 / $481.5800 | Buy Now |
DISTI #
000000000005971636
|
Sager | Wire Stripping & Cutting Tools CF 1000 PB 10-2,5 Min Qty: 1 | 0 |
|
$600.0900 / $622.3300 | Buy Now |
|
Dynamic Solutions GmbH | Accessories for tools/automatic devices | 1800 |
|
RFQ | |
|
Master Electronics | Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - pressing clamps for 0.5 mm² ... 2.5 mm² sleeves and 10 mm sleeve length | 0 |
|
$500.1900 / $545.6600 | Buy Now |