Part Details for 120806E33 by Bungard
Overview of 120806E33 by Bungard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120806E33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR4100X160X08/3500
|
TME | Laminate, FR4,epoxy resin, 0.8mm, L: 160mm, W: 100mm Min Qty: 1 | 8 |
|
$2.9500 / $3.3000 | Buy Now |