Part Details for 1208271 by Phoenix Contact
Overview of 1208271 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1208271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1208271-ND
|
DigiKey | CF 1000-TOOLKIT 4 0/10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$3,030.7400 | Buy Now |
DISTI #
651-1208271
|
Mouser Electronics | Tool Kits & Cases CF 1000-TOOLKIT 4 0/10 RoHS: Compliant | 0 |
|
$3,030.7300 | Order Now |
DISTI #
71909670
|
RS | Conversion kit | Phoenix Contact 1208271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,030.7300 | RFQ |
|
Onlinecomponents.com | Installation kit for CF 1000-1,5 from serial number 160594 - for insulated ferrules in accordance with DIN 46228-4: 2017-05 - cross section range: 4 mm² - stripping length: 10 mm | 0 |
|
$3,095.5000 / $3,273.1900 | Buy Now |
DISTI #
1208271
|
TTI | Tool Kits & Cases CF 1000-TOOLKIT 4 0/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,000.4200 | Buy Now |
DISTI #
000000000005651826
|
Sager | Tool Kits & Cases CF 1000-TOOLKIT 4 0/10 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Conversion kit | 1800 |
|
RFQ | |
|
Master Electronics | Installation kit for CF 1000-1,5 from serial number 160594 - for insulated ferrules in accordance with DIN 46228-4: 2017-05 - cross section range: 4 mm² - stripping length: 10 mm | 0 |
|
$3,095.5000 / $3,273.1900 | Buy Now |