Part Details for 1208474 by Phoenix Contact
Overview of 1208474 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1208474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2829
|
Newark | Nut Rohs Compliant: Na |Phoenix Contact 1208474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$39.4300 / $57.5800 | Buy Now |
DISTI #
277-12721-ND
|
DigiKey | HEX DRIVE CBL ASSY NUT FOR M8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$46.8896 / $57.8900 | Buy Now |
DISTI #
651-1208474
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SACC BIT M8-D12 | 0 |
|
$46.7800 / $57.8700 | Order Now |
|
Onlinecomponents.com | Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 12 mm - for 4 mm hexagonal drive RoHS: Compliant | 0 |
|
$41.6100 / $52.8600 | Buy Now |
DISTI #
000000000001488276
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SACC BIT M8-D12 Min Qty: 1 | 0 |
|
$50.5300 / $56.6100 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 1700 |
|
RFQ | |
|
Master Electronics | Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 12 mm - for 4 mm hexagonal drive RoHS: Compliant | 0 |
|
$41.6100 / $52.8600 | Buy Now |