Part Details for 12084891 by Aptiv PLC
Overview of 12084891 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12084891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8706
|
Newark | Housing, Rcpt, 5Pos, 30A, Grey, Product Range:Metri-Pack 280 Series, Gender:Receptacle, No. Of Positions:5Ways, For Use With:Aptiv Metri-Pack 280 Series 12077412 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 12084891 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1033 |
|
$0.9890 / $1.7000 | Buy Now |
DISTI #
829-12084891
|
Mouser Electronics | Automotive Connectors 5 Way F M/P 280 Sealed RoHS: Compliant | 5248 |
|
$3.0500 / $5.4500 | Buy Now |
DISTI #
12084891
|
TTI | Automotive Connectors 5 Way F M/P 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 14000 In Stock |
|
$0.9600 | Buy Now |
DISTI #
12084891-B
|
TTI | Automotive Connectors CON MP 280 5W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 400 In Stock |
|
$1.9100 | Buy Now |
DISTI #
12084891
|
Avnet Abacus | 5 Way Gray-Medium Metri-Pack 280 Series Sealed Female Connector Assembly (Alt: 12084891) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888067
|
element14 Asia-Pacific | HOUSING, RCPT, 5POS, 30A, GREY RoHS: Compliant Min Qty: 1 Container: Each | 1033 |
|
$1.3137 / $2.8622 | Buy Now |
DISTI #
2888067
|
Farnell | HOUSING, RCPT, 5POS, 30A, GREY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1033 |
|
$1.0565 / $2.2495 | Buy Now |
Part Details for 12084891
12084891 CAD Models
12084891 Part Data Attributes
|
12084891
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12084891
Aptiv PLC
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12077413; 12129493; 12077939; 12103360 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12186400 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |