Part Details for 1209-10 by Kings Electronics
Overview of 1209-10 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1209-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1450
|
Newark | Rf/Coaxial Adapter, N Plug-N Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Kings 1209-10 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RF / COAXIAL ADAPTER, N, PLUG, N, JACK, RIGHT ANGLE ADAPTER, 50 OHM | 2 |
|
$23.4000 | Buy Now |
|
CDM Electronics | N ADAPTER M-F Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1209-10
1209-10 CAD Models
1209-10 Part Data Attributes
|
1209-10
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1209-10
Kings Electronics
CONNECTOR, MALE-FEMALE, RF RIGHT ANGLED ADAPTER, PLUG-JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | N-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |