Part Details for 1209-15 by Kings Electronics
Overview of 1209-15 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1209SDZ | Analog Devices | Evaluation board | |
ADG1209YRZ | Analog Devices | 00115V DIFF 4:1 MUTIP WITH LOW | |
ADG1209YRZ-REEL7 | Analog Devices | +/-15V DIFF 4:1 MUTIP WITH LOW |
Price & Stock for 1209-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | N (F) TO C (M) Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1209-15
1209-15 CAD Models
1209-15 Part Data Attributes
|
1209-15
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1209-15
Kings Electronics
CONNECTOR, FEMALE-MALE, RF STRAIGHT ADAPTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | N-C | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | FEMALE-MALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |