Part Details for 1209-18 by Kings Electronics
Overview of 1209-18 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADGS1209SDZ | Analog Devices | Evaluation board | |
ADG1209YRZ | Analog Devices | 00115V DIFF 4:1 MUTIP WITH LOW | |
ADG1209YRZ-REEL7 | Analog Devices | +/-15V DIFF 4:1 MUTIP WITH LOW |
Price & Stock for 1209-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | BNC (M) TO N (F) Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1209-18
1209-18 CAD Models
1209-18 Part Data Attributes
|
1209-18
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1209-18
Kings Electronics
RF Connector Adapter, BNC-N, Cable Mount, Male-Female, Plug-jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-N | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |