Part Details for 1209-20 by Kings Electronics
Overview of 1209-20 by Kings Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1209-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNG1209-20
|
Heilind Electronics | ADAPTER | Americas - 15 in Stock |
|
Buy Now | |
|
CDM Electronics | N (M) TO TNC (F) Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1209-20
1209-20 CAD Models
1209-20 Part Data Attributes
|
1209-20
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1209-20
Kings Electronics
CONNECTOR, CABLE TERMINATED, MALE-FEMALE, RF STRAIGHT ADAPTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | N-TNC | |
Additional Feature | STANDARD: MIL-A-55339 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |