Part Details for 1209-20 by Winchester Interconnect
Overview of 1209-20 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1209-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector TNC-Type N Adapter F/M - 50 Ohm - 0Hz to 11GHz - Gold Finish - Straight. |
144 In Stock |
|
$389.2500 / $1,202.5800 | Buy Now |
|
Master Electronics | Connector TNC-Type N Adapter F/M - 50 Ohm - 0Hz to 11GHz - Gold Finish - Straight. |
144 In Stock |
|
$389.2500 / $1,202.5800 | Buy Now |
Part Details for 1209-20
1209-20 CAD Models
1209-20 Part Data Attributes
|
1209-20
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1209-20
Winchester Interconnect
RF Connector Adapter, N-TNC, Cable Mount, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | N-TNC | |
Additional Feature | STANDARD: MIL-A-55339 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |