-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(120953-1) UPM EXPANDED RCPT ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6946
|
Newark | Conn, Backplane, Rcpt, 4Pos, 1Row, 3Mm, Product Range:Z-Pack Series, No. Of Contacts:4Contacts, Pitch Spacing:3Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:2Mm, Contact Material:Copper Alloyrohs Compliant: Yes |Amp Te Connectivity 120953-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $6.2800 | Buy Now |
DISTI #
43M0203
|
Newark | Hard Metric Connector, Receptacle, 4 Position, Product Range:Z-Pack Series, No. Of Contacts:4Contacts, Pitch Spacing:3Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:2Mm, Current Rating:16A Rohs Compliant: Yes |Amp Te Connectivity 120953-1 RoHS: Compliant Min Qty: 1610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
A101824-ND
|
DigiKey | CONN RCPT BLADE PWR 4POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
401 In Stock |
|
$4.3406 / $6.6600 | Buy Now |
DISTI #
120953-1
|
Avnet Americas | Conn Power RCP 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: 120953-1) RoHS: Compliant Min Qty: 1610 Package Multiple: 1610 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$2.9672 | Buy Now |
DISTI #
571-120953-1
|
Mouser Electronics | Power to the Board UPM EXPANDED RCPT UPM EXPANDED RCPT RoHS: Compliant | 1045 |
|
$3.4900 / $5.4800 | Buy Now |
DISTI #
70042054
|
RS | UPM EXPANDED RCPT ASSEMBLY | TE Connectivity 120953-1 RoHS: Compliant Min Qty: 1610 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7200 / $5.3100 | RFQ |
|
Future Electronics | Z-PACK Series 4 Position Female Through Hole Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1610 Package Multiple: 46 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.1200 / $3.3800 | Buy Now |
DISTI #
AMP120953-1
|
Heilind Electronics | UPM EXPANDED RCPT ASSEMBLY | Americas - 2656 in Stock |
|
$2.7618 / $3.4914 | Buy Now |
|
Onlinecomponents.com | TE UPM Ver Receptacle 4P HC Power RoHS: Compliant |
864 In Stock |
|
$2.3500 / $3.8000 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120953-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120953-1
TE Connectivity
(120953-1) UPM EXPANDED RCPT ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.447 inch | |
Body Depth | 0.478 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mating Information | 120954-2; 120954-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 120953-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120953-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0460791001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Molex | 120953-1 vs 0460791001 |
10028916-5455P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 120953-1 vs 10028916-5455P00 |
10028916-5544P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 120953-1 vs 10028916-5544P00 |
78232-1001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 120953-1 vs 78232-1001 |
120943-2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | 120953-1 vs 120943-2 |
10028916-5544P00LF | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | Amphenol Communications Solutions | 120953-1 vs 10028916-5544P00LF |
AMX-P2X2R-6021-031 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 120953-1 vs AMX-P2X2R-6021-031 |
AMX-P2X2R-6021-021 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 120953-1 vs AMX-P2X2R-6021-021 |
AMX-P2X2R-6021-051 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 120953-1 vs AMX-P2X2R-6021-051 |
10028916-4554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 120953-1 vs 10028916-4554P00LF |