-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7724
|
Newark | Backplane Conn, Rcpt, 8Pos, 1Row, 3Mm Rohs Compliant: Yes |Amp Te Connectivity 120953-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$11.1700 / $12.3200 | Buy Now |
DISTI #
17R2786
|
Newark | Hard Metric Connector, Receptacle, 8 Position, Product Range:-, No. Of Contacts:8Contacts, Pitch Spacing:3Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:2Mm, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 120953-5 RoHS: Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
A101828-ND
|
DigiKey | CONN RCPT BLADE PWR 8POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7864 In Stock |
|
$4.9618 / $7.6700 | Buy Now |
DISTI #
120953-5
|
Avnet Americas | Conn Power RCP 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 120953-5) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7239 | Buy Now |
DISTI #
571-120953-5
|
Mouser Electronics | Power to the Board UPME REC 1X008P VRT BACKPLANE RoHS: Compliant | 647 |
|
$5.6800 / $7.6700 | Buy Now |
DISTI #
70287713
|
RS | Z-PACK HM Series 8 Way Straight PCB Socket Through Hole Board to Board | TE Connectivity 120953-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6800 / $15.2500 | RFQ |
|
Future Electronics | UPM EXPANDED RCPT ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 805 Package Multiple: 23 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$4.7200 | Buy Now |
DISTI #
AMP120953-5
|
Heilind Electronics | UPM EXPANDED RCPT ASSEMBLY | Americas - 0 in Stock |
|
$5.8374 / $5.9245 | Buy Now |
|
Onlinecomponents.com | UPM EXPANDED RCPT ASSEMBLY RoHS: Compliant |
597 In Stock |
|
$4.6500 / $6.0800 | Buy Now |
DISTI #
120953-5
|
TTI | Power to the Board UPME REC 1X008P VRT BACKPLANE RoHS: Compliant pbFree: Pb-Free Min Qty: 805 Package Multiple: 23 Container: Tube | Americas - 0 |
|
$4.8100 / $5.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120953-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120953-5
TE Connectivity
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 120953-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120953-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44475-0822 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120953-5 vs 44475-0822 |
556882-8 | RCPT ASY,R/A,AMPINRGY WTB,8POS | TE Connectivity | 120953-5 vs 556882-8 |
249110008000861 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SURFACE MOUNT, RECEPTACLE | KYOCERA Crystal Device Corporation | 120953-5 vs 249110008000861 |
78348-1011 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 120953-5 vs 78348-1011 |
85899-911 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 120953-5 vs 85899-911 |
A-42385-08D4 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120953-5 vs A-42385-08D4 |
A-42385-08C4 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120953-5 vs A-42385-08C4 |
44475-0811 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120953-5 vs 44475-0811 |
A-42385-08A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 120953-5 vs A-42385-08A1 |
85899-101 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 120953-5 vs 85899-101 |