Part Details for 121-0426/O-GR by Eagle Plastic Devices
Overview of 121-0426/O-GR by Eagle Plastic Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
77317-804-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 26 Positions ,2.54mm (0.100in) Pitch, | |
68000-426HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 121-0426/O-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121-0426/O-GR
|
Mouser Electronics | 9V Battery Snaps & Contacts O 4" 26AWG RoHS: Compliant | 4520 |
|
$0.2960 / $0.8900 | Buy Now |
Part Details for 121-0426/O-GR
121-0426/O-GR CAD Models
121-0426/O-GR Part Data Attributes
|
121-0426/O-GR
Eagle Plastic Devices
Buy Now
|
Compare Parts:
121-0426/O-GR
Eagle Plastic Devices
|
Samacsys Manufacturer | Eagle Plastic Devices |