Part Details for 121-44-9 by Kings Electronics
Overview of 121-44-9 by Kings Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 121-44-9
121-44-9 CAD Models
121-44-9 Part Data Attributes
|
121-44-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
121-44-9
Kings Electronics
RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT: 9GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.3 |