Part Details for 121-502EAJ-Q01 by Honeywell Sensing and Control
Overview of 121-502EAJ-Q01 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-502EAJ-Q01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000338668
|
Sager | NTC Thermistors 5,000 Ohm 25/85 BETA standard glass probe | 0 |
|
Buy Now |
Part Details for 121-502EAJ-Q01
121-502EAJ-Q01 CAD Models
121-502EAJ-Q01 Part Data Attributes:
|
121-502EAJ-Q01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
121-502EAJ-Q01
Honeywell Sensing and Control
NTC Thermistor, 5000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED PROBE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3442 K | |
Thermistor Application | TEMPERATURE SENSING |